EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Bipolar Latch | |
IC | |
-34 | |
26 | |
34 | |
0.031 | |
2.5 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |