Supplier Unconfirmed | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Unipolar | |
IC | |
10 | |
37 | |
120 | |
0.031 | |
2.5 | |
12|15|18|24|3.3|5|9 | |
38 | |
2700(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Through Hole |
Package Height | 3.25(Max) |
Package Width | 1.62(Max) |
Package Length | 4.1(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
EDA / CAD Models |