Diodes IncorporatedPDS1040-13Rectifiers
Diode Schottky 40V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
700 | |
Single Dual Anode | |
Active | |
-65 | |
-65 to 180 | |
40 | |
10 | |
0.51 | |
180 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 5.37 |
Package Length | 3.97 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | PowerDI 5 |
3 |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode PDS1040-13 rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its peak non-repetitive surge current is 275 A, while its maximum continuous forward current is 10 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 180 °C. It is made in a single dual anode configuration.