Diodes IncorporatedPDS34013Rectifiers
Diode Schottky 40V 3A 3-Pin(2+Tab) PowerDI 5 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single Dual Anode | |
Maximum DC Reverse Voltage (V) | 40 |
40 | |
3 | |
90 | |
0.61@6A | |
500 | |
95°C/W(Typ) | |
-65 | |
150 | |
28 | |
Mounting | Surface Mount |
Package Height | 1.1(Max) mm |
Package Width | 5.37 mm |
Package Length | 3.97 mm |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | PowerDI 5 |
Supplier Package | PowerDI 5 |
3 | |
Lead Shape | Flat |
Switch from an AC voltage to a DC voltage using a Schottky diode PDS340-13 rectifier from Diodes Zetex. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single dual anode configuration. Its peak non-repetitive surge current is 90 A, while its maximum continuous forward current is 3 A. This rectifier has a minimum operating temperature of -65 °C and a maximum of 150 °C.