CUI Inc PDSE1-S5-D12-M DC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -12V/12V -0.042A/0.042A 1W 6-Pin SMD Module Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-12|12 | |
-0.042|0.042 | |
1 | |
1500VDC | |
DC/DC | |
270(Typ) | |
Yes | |
10% | |
1.2% | |
83(Typ) | |
-40 | |
105 | |
Extended | |
Tube | |
Fixed | |
1.4 | |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.5 |
Package Length | 15.24 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 |
