NexperiaPDTC124XQB-QZDigital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 420mW 3-Pin DFN-D T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.1 | |
80@5mA@5V | |
230 | |
22 | |
0.1@0.5mA@10mA | |
150 | |
0.47 | |
420 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.45 |
Package Width | 1 |
Package Length | 1.1 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN-D |
3 |