Reduced Price
NexperiaPDTC144EM,315Digital BJT - Pre-Biased
Trans Digital BJT NPN 50V 0.1A 250mW 3-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
50 | |
0.1 | |
80@5mA@5V | |
230 | |
47 | |
0.15@0.5mA@10mA | |
150 | |
1 | |
250 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.47(Max) mm |
Package Width | 1.02(Max) mm |
Package Length | 0.62(Max) mm |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN |
3 |