Pulse ElectronicsPE-0603CD470GTTInductor Surface Mount
Inductor RF Chip Wirewound 0.047uH 2% 200MHz 35Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This rf chip PE-0603CD470GTT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 200M Hz, while its minimum self-resonant frequency is 2G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 280m Ohm. It has an inductance of 47n H. This product is 1.8 mm long, 1.02 mm tall and 1.24 mm deep. It has a tolerance of 2%.