Pulse ElectronicsPE-1206CD100JTTInductor Surface Mount

Inductor RF Chip Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.08Ohm DCR 1206 T/R

This rf chip PE-1206CD100JTT surface mount inductor from Pulse is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 80m Ohm. This product is 3.56 mm long, 1.52 mm tall and 2.16 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 4G Hz. It has an inductance of 10n H. It has a tolerance of 5%.

Import TariffMay apply to this part

2,002 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1716+
      Manufacturer Lead Time:
      98 weeks
      Minimum Of :
      1
      Maximum Of:
      2002
      Country Of origin:
      China
         
      • Price: $0.2271
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1716+
      Manufacturer Lead Time:
      98 weeks
      Country Of origin:
      China
      • In Stock: 2,002 parts
      • Price: $0.2271