Pulse ElectronicsPE-53116NLInductor Leaded
Inductor Power Toroid 167uH/220uH 20% 3A 0.07Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-53116NL leaded inductor from Pulse. This part has a pitch of 12.7 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has a tolerance of 20%. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 70m Ohm. It has an inductance of 167u/220u(Rated) H. This product is 33.15 mm long, 35.56 mm tall and 17.91 mm deep.