Pulse ElectronicsPE-53817SNLInductor Surface Mount
Inductor Power Toroid 375uH 20% 0.36A 1.3Ohm DCR
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Toroid | |
375u | |
20% | |
0.36 | |
1.3(Typ) | |
2 | |
-40 | |
125 | |
Surface Mount | |
14.48 | |
14.35 | |
9.14 |
Save valuable space on a PCB with this power PE-53817SNL surface mount inductor from Pulse. This SMD inductor has an operating temperature range of -40 °C to 130 °C. This product is 14.48 mm long, 9.14 mm tall and 14.35 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 360m A with a maximum resistance of 1.3(Typ) Ohm. It has an inductance of 375u H. This device utilizes wirewound technology.