Pulse ElectronicsPE-53828SNLTInductor Surface Mount

Inductor Power Toroid 168uH 20% 1.02A 0.4Ohm DCR T/R

Save valuable space on a PCB with this power PE-53828SNLT surface mount inductor from Pulse. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This product is 15.75 mm long, 9.91 mm tall and 15.24 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.02 A with a maximum resistance of 400m(Typ) Ohm. It has an inductance of 168u H.

Import TariffMay apply to this part

Total In Stock: 1,578 parts

Regional Inventory: 1,378

    Total$88.14Price for 1

    1,378 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      60
      Maximum Of:
      1178
      Country Of origin:
      China
         
      • Price: $1.469
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,178 parts
      • Price: $1.469
    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2133+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 200 parts
      • Price: $1.263
    • (200)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2351+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 200 parts
      • Price: $1.293