Pulse ElectronicsPE-63619NLCurrent Transformers
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
Current Sense Transformer | |
200CT:1 | |
20000 | |
80000(Min) | |
200 | |
4.5 | |
3000Vrms | |
PC Pin | |
Through Hole | |
7 | |
-40 | |
125 | |
22.86 | |
17.78 | |
17.78 |
Look no further, use this PE-63619NL current transformer by Pulse to step down high alternating current in order to safely measure the current flow in high voltage and current circuits. It has an operating frequency of 20K to 200K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 5 terminals. It has a turn ratio of 1:200CT. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep. It also has a current sense transformer.