Pulse ElectronicsPE-64943NLTelecom Transformers
Telecom Transformer 1CT:2CT 0.7Ohm Prim. DCR 1.2Ohm Sec. DCR 6 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
8504.31.20.00 | |
Automotive | No |
PPAP | No |
T1/CEPT/ISDN-PRI Transformer | |
1CT:2CT | |
30 | |
0.55 | |
0.7 | |
1.2 | |
1500Vrms | |
50(Typ)@0.1MHz to 10MHz | |
50@1MHz | |
11/14@2MHz to 3MHz | |
PC Pin | |
Through Hole | |
6 | |
0 | |
70 | |
DIP | |
Tube | |
12.7 | |
8.89 | |
6.35 |
Bring old telecommunication systems to modern times by implementing this PE-64943NL telecom transformer by Pulse for faster speeds. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 0.7 Ohm, while its 1.2 Ohm on the secondary side. This product is 12.7 mm long, 6.35 mm tall and 8.89 mm deep. It also has a t1/cept/isdn-pri transformer. It has a turn ratio of 1CT:2CT.