Pulse ElectronicsPE-68515LNLTTelecom Transformers
Telecom Transformer 1:1 0.6Ohm Prim. DCR 16 Terminal Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.31.40.65 | |
Automotive | No |
PPAP | No |
10/100Base-T Transformer | |
1:1 | |
1500Vrms | |
-50(Typ)@100MHz | |
-40@100MHz | |
-12@60MHz to 80MHz | |
-1@0.1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
16 | |
0 | |
70 | |
Tape and Reel | |
25.4 | |
12.95 | |
9.4 | |
0.1 to 100 |
Is your telecommunication line lacking speeds? Add this PE-68515LNLT telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 25.4 mm long, 9.4 mm tall and 12.95 mm deep. It has a turn ratio of 1:1. It also has a 10/100base-t single port transformer.