Pulse ElectronicsPE-92408NLInductor Leaded
Inductor Power Toroid 90.7uH/67uH 20% 3.6A 0.045Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
If you need a convenient and easily removable inductor for your electrical design then consider this power PE-92408NL leaded inductor from Pulse. This part has a pitch of 21.24 mm. This leaded inductor has an operating temperature range of -40 °C to 130 °C. It has an inductance of 90.7u/67u(Rated) H. It has a tolerance of 20%. This device utilizes toroid technology. This product has a diameter of 26.67 mm. This leaded inductor has a maximum DC current of 3.6 A with a maximum resistance of 45m Ohm.