TE ConnectivityPE0S0DZXCPower Entry Modules

Power Entry Module EMI/RFI Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Fuse/Switch ST 1 Port

Using the emi/rfi filtered PE0S0DZXC plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. It has a straight body orientation. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has an operating frequency of 30K to 30000K Hz. This device has a maximum current rating of 10 A. It uses the faston termination method. This product is 58.67 mm tall.

Import TariffMay apply to this part

254 parts: Ships tomorrow

    Total$38.11Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2117+
      Manufacturer Lead Time:
      95 weeks
      Country Of origin:
      Mexico
      • In Stock: 254 parts
      • Price: $38.11