VishayPE30L0FL472MAB

Res Cermet POT 4.7K Ohm 20% 3W 1(Elec)/1(Mech)Turns 6mm (19.7 X 45mm) Solder Lug Panel Mount Bulk

Optimization and calibration of resistance in a circuit has never been easier with this PE30L0FL472MAB potentiometer from Vishay! This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 3 W. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 45 mm tall with a diameter of 19.7 mm. This part has an operating temperature of -55 to 125 °C. The PE30L0FL472MAB part has a solder lug termination style. It has a tolerance of 20%. This device utilizes cermet technology.

272 parts: Ships in 4 days

    Total$65.98Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 272 parts
      • Price: $32.99