PletronicsPE9945DEV-200.0MSMD Crystal Oscillators
Oscillator XO 200MHz ±50ppm ECL/PECL 53% 3.3V 6-Pin CLLCC SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
Crystal Oscillator | |
200 | |
±50 | |
53 | |
ECL|PECL | |
2.97 | |
3.63 | |
3.3 | |
-40 | |
85 | |
Extended | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.7 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
6 |