EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | Crystal Oscillator |
Standard Frequency (MHz) | 275 |
Frequency Stability (ppm) | ±50 |
Maximum Symmetry (%) | 53 |
Output Level | ECL|PECL |
Minimum Operating Supply Voltage (V) | 2.97 |
Maximum Operating Supply Voltage (V) | 3.63 |
Typical Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Extended |
Mounting | Surface Mount |
Package Height | 1.7 |
Package Width | 5 |
Package Length | 7 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 6 |