BournsPEC12R-4215F-S0024Mechanical Encoders
Mechanical Encoder Rotary Incremental Flat 0.007N.m Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin
Compliant | |
EAR99 | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |
2 | |
Rotary | |
Flat | |
24 | |
PC Pin | |
0.007 | |
100r/min | |
30000 | |
Digital Square Wave | |
No | |
5VDC | |
-30 | |
70 | |
Quadrature | |
Incremental | |
Through Hole | |
100G | |
Straight | |
6 | |
14 | |
15 |
EDA / CAD Models |