EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.85.00 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 12 |
Output Current (A) | 108 |
Output Power (W) | 1300 |
Minimum AC Input Voltage (V) | 180|90 |
Typical AC Input Voltage (V) | 200|240 |
Maximum AC Input Voltage (V) | 140|264 |
Minimum DC Input Voltage (V) | 180 |
Typical DC Input Voltage (V) | 240 |
Maximum DC Input Voltage (V) | 300 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 1%(Typ) |
Load Regulation | 3%(Typ) |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 94(Min) |
Configurable | No |
Input Connector Type | IEC 320-C14 |
Output Connector Type | Card Edge |
Power Indicator | Yes |
Ripple & Noise | 120mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Product Weight (g) | 740 |
Mounting | Rack |
Package Height | 40 |
Package Width | 73.5 |
Package Length | 224.3 |