EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Obsolete |
HTS | 8517710000 |
Automotive | Unknown |
PPAP | Unknown |
Type | Serial to Ethernet|Serial to Wi-Fi |
USB | 2 |
UART | 2 |
SPI | 1 |
GPIO | 0 |
Ethernet Speed | 10Mbps/100Mbps |
Number of Ethernet Ports | 1 |
Serial Data Rate | 921Kbps |
RS232/422/485 | 0 |
RS485 | 0 |
RS232 | 1 |
RS422 | 0 |
Wireless Technology | IEEE 802.11 a/b/g/n |
Minimum Operating Frequency (Hz) | 2.4G |
Maximum Operating Frequency (Hz) | 5G |
Typical Operating Supply Voltage | 3.3VDC |
Operating Systems | Linux |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |