EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.01 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 10.8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 13.2 |
Output Voltage (V) | 3.3 |
Output Current (A) | 0.303 |
Output Power (W) | 1 |
Minimum Isolation Voltage | 3000VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 100(Typ) |
Switching Regulator | Yes |
Load Regulation | 18%(Typ) |
Line Regulation | 1.5% |
Efficiency (%) | 72(Typ) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Output Type | Fixed |
Product Weight (g) | 1.6 |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.3 |
Package Length | 12.7 |
PCB changed | 5 |
Pin Count | 5 |