LittelfusePESD0402-240ESD Suppressors
ESD Suppressor Polymer Bi-Dir 24V 2-Pin Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.43(Max) |
Package Width | 0.6(Max) |
Package Length | 1.1(Max) |
PCB changed | 2 |
2 |
EDA / CAD Models |