LittelfusePESD0603-240ESD Suppressors
ESD Suppressor Polymer Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
Single | |
Bi-Directional | |
1 | |
500(Typ) | |
1 | |
24 | |
45(Typ) | |
215 | |
10 | |
0.25(Typ) | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 0.95(Max) |
Package Length | 1.7(Max) |
PCB changed | 2 |
Supplier Package | Case 0603(1608Metric) |
2 |