NexperiaPESD12VS1UJ,115ESD Suppressors
ESD Suppressor TVS Uni-Dir 12V 2-Pin SOD-323F T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
12 | |
23.5 | |
0.1 | |
600 | |
180 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323F |
2 |