NexperiaPESD1IVN-UXESD Suppressors
ESD Suppressor TVS Bi-Dir 26.5V 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Single | |
Bi-Directional | |
1 | |
26.5 | |
28 | |
32 | |
53 | |
3 | |
0.05 | |
5 | |
150 | |
11 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 |