NXP SemiconductorsPESD1LIN115ESD Suppressors
ESD Suppressor TVS Bi-Dir 24V Automotive AEC-Q101 2-Pin SOD-323 T/R
Compliant | |
EAR99 | |
NRND | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |
EDA / CAD Models |