NexperiaPESD24VS2UT,215ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 24V 70Vc 3-Pin SOT-23 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 139,725 parts

Regional Inventory: 103,725

    Total$63.32Price for 291

    103,725 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      291
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.2176
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1910+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1,725 parts
      • Price: $0.2176
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 102,000 parts
      • Price: $0.0787
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2424+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 36,000 parts
      • Price: $0.0811