NexperiaPESD2CANFD24L-TRESD Suppressors
ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
TVS | |
Dual | |
Bi-Directional | |
2 | |
24 | |
25.5 | |
35.5 | |
41@8/20us | |
4@8/20us | |
0.05 | |
10 | |
10 | |
-55 | |
175 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.4(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |