NexperiaPESD2V0Y1BSFYLESD Suppressors

ESD Suppressor TVS Bi-Dir 2V 2-Pin DSN T/R

Import TariffMay apply to this part

Total In Stock: 92,482 parts

Regional Inventory: 20,482

    Total$94.13Price for 2174

    20,482 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2174
      Maximum Of:
      8999
      Country Of origin:
      China
         
      • Price: $0.0433
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2245+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11,482 parts
      • Price: $0.0433
    • (9000)

      Ships today

      Increment:
      9000
      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0269
    • (9000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2315+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 72,000 parts
      • Price: $0.0416