NexperiaPESD3V3Z1BCSFYLESD Suppressors
ESD Suppressor TVS Bi-Dir 3.3V 2-Pin DSN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
3.3 | |
4.8(Typ) | |
15 | |
0.05 | |
1 | |
0.6 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 0.33(Max) |
Package Length | 0.63(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | DSN |
2 |