NXP SemiconductorsPESD5V0L1UL,315ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 5V 12Vc Automotive AEC-Q101 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Supplier Package | DFN |
2 |
This tvs PESD5V0L1UL,315 ESD protection device from NXP Semiconductors protects against electrostatic discharge. This device's maximum clamping voltage is 12 V. This ESD diode has a maximum ESD protection device voltage of 30@Contact Disc/10@HBM/0.4@MM kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. Its capacitance value is 30 pF.