NexperiaPESD5V0S1UB,115ESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin SC-79 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Uni-Directional | |
1 | |
5 | |
6.4 | |
7.2 | |
20 | |
15 | |
1 | |
5 | |
260 | |
200 | |
-65 | |
150 | |
Automotive | |
Tape and Reel | |
No | |
Mounting | Surface Mount |
Package Height | 0.65(Max) |
Package Width | 0.85(Max) |
Package Length | 1.25(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SC-79 |
2 | |
Lead Shape | Flat |