NexperiaPESD5V0S2BQAZESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 3-Pin DFN-D EP T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Dual | |
Bi-Directional | |
2 | |
5 | |
5.5 | |
9.5 | |
11.5 | |
35@8/20us | |
0.05 | |
5 | |
90 | |
-55 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 1 |
Package Length | 1.1 |
PCB changed | 3 |
Standard Package Name | DFN |
Supplier Package | DFN-D EP |
3 |