NexperiaPESD5V0X1BCL,315ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5.5V 18Vc 2-Pin DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5.5 | |
18 | |
0.01 | |
0.6 | |
-55 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 |