NexperiaPESD5V2S2UT,215ESD Suppressors

ESD Suppressor Diode TVS Uni-Dir 5.2V 20Vc 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 194,176 parts

Regional Inventory: 177,095

    Total$0.04Price for 1

    177,095 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0435
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 6,095 parts
      • Price: $0.0435
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2332+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 171,000 parts
      • Price: $0.0374
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 17,081 parts
      • Price: $0.0622