CUI IncPESE1-S24-S9-M-TRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Module T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
9 | |
0.111 | |
1 | |
3000VDC | |
DC/DC | |
270(Typ) | |
Yes | |
10% | |
1.2% | |
83(Typ) | |
-40 | |
105 | |
Extended | |
Tape and Reel | |
Fixed | |
1.4 | |
Mounting | Surface Mount |
Package Height | 7 |
Package Width | 8.5 |
Package Length | 13.2 |
PCB changed | 5 |
Supplier Package | SMD Module |
5 |