EAR99 | |
Active | |
8504.40.60.18 | |
Automotive | No |
PPAP | No |
Regulated | |
Rackmount | |
AC/DC | |
1 | |
Fixed | |
12 | |
65(Typ) | |
780(Typ) | |
90 | |
264 | |
12(rms) | |
47 to 63 | |
±0.5 | |
94.2(Typ) | |
No | |
IEC 320-C14 | |
Yes | |
120mV(Max) | |
No | |
0 | |
50 | |
798 | |
Mounting | Rack |
Package Height | 39 |
Package Width | 73.5 |
Your electronic devices will need this PET800-12-074NA AC to DC power supply from Bel Power Solutions to convert alternating currents into useful direct currents to operate. It has a voltage of 12 V and maximum output power of 780(Typ) W. This part's single output can handle a current up to 65(Typ) A. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.