Top Searched

Bulgin LimitedPF0001/63Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

Power your electronic devices using the filtered PF0001/63 plug connector from Bulgin Components. This M connector has 3 M contacts. It has a male type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 10 A. It uses the solder lug termination method. This product is 44 mm long, 34.1 mm tall and 32.6 mm deep.

Total In Stock: 1,089 parts

Regional Inventory: 239

    Total$106.99Price for 26

    239 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2306+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Tunisia
      • In Stock: 239 parts
      • Price: $4.115
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2420+
      Manufacturer Lead Time:
      19 weeks
      Country Of origin:
      Tunisia
      • In Stock: 850 parts
      • Price: $5.2867