Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tumbler Lock | |
DPDT | |
Maintained | |
Flat Key | |
4@125VAC 28VDC | |
250@(CSA/UL) | |
28 | |
1000Vrms | |
1000 | |
<10 | |
10000 | |
90 | |
Panel Mount | |
Solder Lug | |
2 | |
5.84 | |
Round | |
Terminals | |
Epoxy | |
1|2 | |
Nylon | |
Straight | |
15.88 | |
17.78 | |
15.62 | |
15.88 | |
17.78 | |
32.46 |