EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 2 |
Resistance Value (Ohm) | 100K/4.22K |
Tolerance | 0.1% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.25 (1/4) |
Power Rating per Resistor (W) | 0.125 (1/8) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 150 |
Circuit Designator | VOLT/D |
Case Size | 1206 |
Termination Style | Concave |
Number of Terminals | 3 |
Packaging | Tape and Reel |
Package Type | SMD |
Package Shape | Rectangular |
Package/Case | 1206 |
Product Length (mm) | 3.2 |
Product Depth (mm) | 1.6 |
Product Height (mm) | 0.61 |
Mounting | Surface Mount |