Reduced Price
TT Electronics / IRCPFC-W0603LF-03-1002-AResistor Fixed Single-Surface Mount
Res Thin Film 0603 10K Ohm 0.05% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Obsolete | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
The PFC-W0603LF-03-1002-A fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.51 mm tall and 0.79 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes thin film technology.