TT Electronics / IRCPFC-W0805LF-03-1002-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 10K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PFC-W0805LF-03-1002-B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C.

1,190 parts: Ships in 3 days

    Total$850.30Price for 1000

    • (1000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,190 parts
      • Price: $0.8503