TT Electronics / IRCPFC-W0805LF-03-2003-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 200K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

Use this PFC-W0805LF-03-2003-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 200K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 150 °C. This device is made with thin film technology.

1,787 parts: Ships today

    Total$0.41Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1787
      Country Of origin:
      Taiwan
         
      • Price: $0.4116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,787 parts
      • Price: $0.4116