TT Electronics / IRCPFC-W0805LF-03-2432-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 24.3K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PFC-W0805LF-03-2432-B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 24.3K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. This device is made with thin film technology. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.

2,000 parts: Ships in 3 days

    Total$62.55Price for 139

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,000 parts
      • Price: $0.45