Reduced Price
TT Electronics / IRCPFC-W0805LF-03-2870-BResistor Fixed Single-Surface Mount
Res Thin Film 0805 287 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
287 | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
Yes | |
0805 | |
Pad | |
2 | |
N/R | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
N/R | |
2.06 | |
1.27 | |
0.51 | |
N/A | |
N/R | |
Surface Mount |
Use this PFC-W0805LF-03-2870-B fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 287 Ohm. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes thin film technology.