50% Off

TT Electronics / IRCPFC-W0805LF-03-9090-BResistor Fixed Single-Surface Mount

Res Thin Film 0805 909 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R

The PFC-W0805LF-03-9090-B fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 909 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C. This product is 2.06 mm long, 0.51 mm tall and 1.27 mm deep.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.4129
    1. 5000+$0.4129
    2. 25000+$0.4020