50% Off
TT Electronics / IRCPFC-W0805R-03-3921-BResistor Fixed Single-Surface Mount
Res Thin Film 0805 3.92K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.92K | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-65 | |
150 | |
±25 | |
70 to 150 | |
High Stability | |
No | |
No | |
No | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2.06 | |
1.27 | |
0.51 | |
±0.13 | |
±0.13 | |
±0.15 | |
Surface Mount |